Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoEK307
Newark Part No.81AH8530
Technical Datasheet
Kit ContentsArduino Board/RES/Cable/OPAMP/LED/IR Emitter/Diode/Temperature Sensor/Soldering Iron/Thermistor
Product Range-
SVHCTo Be Advised
Product Overview
Contents
1 x jumper cables, 5 x trimpot, 3ft USB cable, 1x Arduino nano board, Battery holder, 2 x BJT, 2 x photodiode, 1 x NTC thermistor, MLCC (4 x 1µF, 4 x 0.1µF), Breadboard, Resistors (10 x 330ohm, 10 x 1kohm, 5 x 2.2kohm, 2 x 6.8kohm, 10 x 10kohm, 2 x 22kohm, 2 x 47kohm, 10 x 100kohm, 4 x 1Mohm, 3 x 10Mohm, 4 x 120ohm, 10 x 100ohm, 5 x 47ohm), Electrolytic capacitors (2 x10µF, 2 x 100µF), 140 Pc jumper wire kit, 4 x opamp, 4 x LED, 2 x IR emitter, 2 x regulator, Test lead set, Phone audio jack.
Technical Specifications
Kit Contents
Arduino Board/RES/Cable/OPAMP/LED/IR Emitter/Diode/Temperature Sensor/Soldering Iron/Thermistor
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate