Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780284-01
Newark Part No.14AJ5074
Product RangeSP200B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.000 |
Price for:Each
Minimum: 1
Multiple: 1
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780284-01
Newark Part No.14AJ5074
Product RangeSP200B
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth200MHz
Input Voltage Max60V
Test Probe Attenuation1:1, 10:1
For Use WithNI Oscilloscopes
Product RangeSP200B
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SP200B is a standard switchable passive probe for oscilloscopes that provide 1 MO input impedance. Depending on the attenuation ratio, the probe has an analogue bandwidth of 6 MHz in the 1x attenuation setting or 200 MHz in the 10x attenuation setting.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
60V
For Use With
NI Oscilloscopes
SVHC
No SVHC (08-Jul-2021)
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
SP200B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate