Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $79.220 |
Price for:Each
Minimum: 1
Multiple: 1
$79.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC288
Newark Part No.47Y4547
Technical Datasheet
Test Probe TypeTerminal Block
Test Probe Functions-
Accuracy %-
For Use WithFluke TL224, TL222 & TL221 Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AC288 is a SureGrip™ Terminal Block Probe with stainless steel probe tip. This probe features a retractable probe tip designed for increased safety, while providing flexibility to reach deep connection points. For use with TL224, TL222 or TL221 test leads.
- 1mm diameter probe tip extends out to 8.4mm length
- -20 to 55°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Test Probe Type
Terminal Block
Accuracy %
-
Product Range
-
Test Probe Functions
-
For Use With
Fluke TL224, TL222 & TL221 Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate