| Quantity | Price |
|---|---|
| 1+ | $254.360 |
Product Information
Product Overview
The 6340 is a Deluxe DMM Maxi Test Lead Kit with probes, alligator clips and spade lugs fit directly onto test leads for test versatility. Test accessories conveniently store in the tri-fold nylon pouch provided. It is compatible with most Fluke, HP, Tektronix and Wavetek digital multimeters. Wear indication with double insulated (dual extruded) silicone leads shows white or black inner layer for increased safety.
Applications
Test & Measurement
Contents
6041B Ex-large alligator clip set, 5916A Medium alligator clip set, 6153 Spade lug, 6248-12 Minigrabber jack, 5906A Modular test probe set, 5907A Test lead set straight to right angle, 6252 Coupler set, 6261-12 Minipincer/jack, 6275 Precision electronic probe set, 6354 Set of 5 replacement tips 2 each (Plunger tip, gold plated, 1" & 3" stainless steel straight tips, 3 point crown tip, plunger and 4 point plunger tip).
Technical Specifications
8 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 10 x Test Tips, 2 x Spade Lugs, 2 x Couplers
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate