New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead Sets
                                                                                                  Print Page

                                                                                                  MP007466

                                                                                                  TEST LEAD SET, 4 LEAD, 300MM

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP007466
                                                                                                  MULTICOMP PRO MP007466
                                                                                                  MULTICOMP PRO MP007466
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007466
                                                                                                  Newark Part No.54AJ2838
                                                                                                  Product RangeMulticomp Pro Test Leads
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$28.300
                                                                                                  10+$21.340
                                                                                                  25+$16.550
                                                                                                  Price for:Pack of 4
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007466
                                                                                                  Newark Part No.54AJ2838
                                                                                                  Product RangeMulticomp Pro Test Leads
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type AAlligator Clip
                                                                                                  Test Connector Type BPin Terminal
                                                                                                  Voltage Rating30V
                                                                                                  Current Rating6A
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Lead Length - Metric300mm
                                                                                                  Lead Length - Imperial11.81"
                                                                                                  No. of Test Leads4
                                                                                                  Product RangeMulticomp Pro Test Leads
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  These 4 wires are pre-terminated with an alligator clip on one end and a Pin terminal on the other. Alligator clips are a staple part of any workbench. With these cables, you will be able to easily incorporate those clips into a breadboard, development platform, or anything else you would normally be able to attach to a pin terminal.

                                                                                                  • Pack of 4 test lead set
                                                                                                  • Alligator clip to 2.54mm pigtail pin, 260mm wire length
                                                                                                  • Overall length including End Terminals: 300mm

                                                                                                  Applications

                                                                                                  Test & Instrumentation, Prototyping, Power Management, Hobby & Education, Instrumentation, Laboratory, Electronics Service

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  Alligator Clip

                                                                                                  Voltage Rating

                                                                                                  30V

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  Lead Length - Imperial

                                                                                                  11.81"

                                                                                                  Product Range

                                                                                                  Multicomp Pro Test Leads

                                                                                                  Test Connector Type B

                                                                                                  Pin Terminal

                                                                                                  Current Rating

                                                                                                  6A

                                                                                                  Lead Length - Metric

                                                                                                  300mm

                                                                                                  No. of Test Leads

                                                                                                  4

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate