New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  HVFO108

                                                                                                  Oscilloscope Probe, High-Voltage Probe, 150 MHz, 40 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEDYNE LECROY HVFO108
                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoHVFO108
                                                                                                  Newark Part No.07AM8687
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11,731.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,731.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoHVFO108
                                                                                                  Newark Part No.07AM8687
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionHigh-Voltage Probe
                                                                                                  Bandwidth150MHz
                                                                                                  Input Voltage Max40V
                                                                                                  Test Probe Attenuation-
                                                                                                  For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  HVFO108 is a 150MHz bandwidth high voltage fiber optically-isolated probe suitable for both silicon and silicon carbide designs. It is designed to measure small signals floating on an HV bus and delivers excellent performance, has high CMRR, and provides optical isolation to reduce DUT loading. Typical applications include upper-side gate drive signal measurements, floating control signal or sensor voltage measurement, EMC, EFT, ESD, and RF immunity testing and system optimization and any small signal measurements with high common-mode voltage.

                                                                                                  • 3.3ns (typical) rise time
                                                                                                  • 35KV common-mode voltage rating (fiber optic isolation)
                                                                                                  • Superior noise and rejection: 140dB CMRR, low loop inductance, low attenuation
                                                                                                  • Optical isolation reduces adverse loading of DUT
                                                                                                  • Selectable tips from ±1V to ±40V
                                                                                                  • ProBus interface, DC input/output coupling
                                                                                                  • 1.25m (4.1ft) from input lead to oscilloscope connection (using included 1m fiber optic cable)

                                                                                                  Contents

                                                                                                  High voltage fiber optic probe, Soft-carrying case, Amplifier/modulating transmitter, Demodulating receiver, 1m fiber optic cable, USB charging cable, Micro-gripper set.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  High-Voltage Probe

                                                                                                  Input Voltage Max

                                                                                                  40V

                                                                                                  For Use With

                                                                                                  Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  150MHz

                                                                                                  Test Probe Attenuation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate