New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment License Key Upgrades
                                                                                                  Print Page

                                                                                                  2680A-APSW

                                                                                                  License Key, Application Software Upgrade, 2640A & 2645A, 1586A, 2680A Data Acquisition Systems

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE 2680A-APSW
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No2680A-APSW
                                                                                                  Newark Part No.31M7002
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No2680A-APSW
                                                                                                  Newark Part No.31M7002
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeApplication Software
                                                                                                  For Use WithFLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  DAQ control software has easy multi-unit configuration for the 2638A/05 120 Hydra Series III. Featuring full screen trend charting of up to 32 channels with zoom, print and scaling functions. It includes a built-in OPC server software for sharing Fluke DAQ data with popular client programs.

                                                                                                  • Full screen trend charting of up to 32 channels with zoom, print and scaling functions
                                                                                                  • Built-in OPC server software for sharing Fluke DAQ data with popular client programs
                                                                                                  • Advanced trend display and viewing tools with print functions
                                                                                                  • Logon security features
                                                                                                  • Auto start on power interrupt settings
                                                                                                  • Alarm logging history with acknowledgement features
                                                                                                  • Four web clients for remote viewing and control of systems using secure login
                                                                                                  • Automated email of alarm alerts
                                                                                                  • Up to 2000-channel capability

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Application Software

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  FLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate