New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment Software
                                                                                                  Print Page

                                                                                                  D6000USBB

                                                                                                  Test Software, USB Software Package, Perpetual, Download

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES D6000USBB
                                                                                                  KEYSIGHT TECHNOLOGIES D6000USBB
                                                                                                  KEYSIGHT TECHNOLOGIES D6000USBB
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoD6000USBB
                                                                                                  Newark Part No.80AJ9683
                                                                                                  Product RangeInfiniiVision 6000 X-Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,714.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,714.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoD6000USBB
                                                                                                  Newark Part No.80AJ9683
                                                                                                  Product RangeInfiniiVision 6000 X-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software TypeUSB Software Package
                                                                                                  Software Edition-
                                                                                                  License TypePerpetual
                                                                                                  Media TypeDownload
                                                                                                  Software Language-
                                                                                                  Supported OS-
                                                                                                  For Use WithKeysight InfiniiVision 6000 X-Series Oscilloscopes
                                                                                                  Product RangeInfiniiVision 6000 X-Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  USB software package for Keysight's InfiniiVision 6000 X-Series oscilloscopes enables USB 2.0 low-, full- and hi-speed protocol trigger and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, jitter analysis, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0.

                                                                                                  • USB 2.0 triggering and analysis for the 6000 X-series
                                                                                                  • Verify analog quality of signals generated by USB hubs, device based on USB-IF compliance standard
                                                                                                  • Dual-bus decoding with time-interleaved protocol lister display
                                                                                                  • Serial decode trace time-correlated with USB waveforms
                                                                                                  • Compatible with segmented memory acquisition with decoding on every captured packet
                                                                                                  • Precision differential probes available
                                                                                                  • Easily complete jitter analysis with the automask setup, low noise and histogram capability

                                                                                                  Technical Specifications

                                                                                                  Software Type

                                                                                                  USB Software Package

                                                                                                  License Type

                                                                                                  Perpetual

                                                                                                  Software Language

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keysight InfiniiVision 6000 X-Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Download

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  InfiniiVision 6000 X-Series

                                                                                                  Technical Docs (4)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Application Note 2 EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Service Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate