New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Adapters
                                                                                                  Print Page

                                                                                                  U1177A

                                                                                                  Test Accessory, IR-Bluetooth Adapter

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U1177A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1177A
                                                                                                  Newark Part No.47T6066
                                                                                                  Product RangeU1230 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1177A
                                                                                                  Newark Part No.47T6066
                                                                                                  Product RangeU1230 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeIR-Bluetooth Adapter
                                                                                                  For Use WithKeysight U1230, U1240, U1250 & U1270 Series Handheld Digital Multimeters
                                                                                                  Product RangeU1230 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The U1177A is an Infrared (IR)-to-Bluetooth® Adapter operated by two 1.5V AAA batteries. This adapter offers wireless remote connectivity solution via Bluetooth connection simply by attaching the adapter to the IR port of a Keysight handheld digital multimeter. The wireless remote connectivity is set up when a handheld digital multimeter is connected to adapter and an Android device (tablet or smart phone) with the installed software. User can quickly and easily scan for the right adapter using their Android device and pair up with the adapter. Compatible with Keysight U1210, U1230, U1240, U1250 and U1270-series handheld digital multimeter for remote monitoring and data logging.

                                                                                                  • Unique media access control (MAC) address
                                                                                                  • Red LED flashing low battery indication
                                                                                                  • Green LED flashing Bluetooth disconnected
                                                                                                  • Green solid LED Bluetooth connected
                                                                                                  • LED off Bluetooth power off
                                                                                                  • Slide switch ON/OFF/Setup
                                                                                                  • -20 to 55°C Operating temperature range

                                                                                                  Applications

                                                                                                  Test & Measurement, Wireless

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  IR-Bluetooth Adapter

                                                                                                  Product Range

                                                                                                  U1230 Series

                                                                                                  For Use With

                                                                                                  Keysight U1230, U1240, U1250 & U1270 Series Handheld Digital Multimeters

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate