New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  MG1200

                                                                                                  3D Printer, 200mm x 250mm x 200mm, 240 VAC, 360 W, 1.75 mm Filament, USB, SD Card

                                                                                                  MAKERGEAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MAKERGEAR MG1200
                                                                                                  MAKERGEAR MG1200
                                                                                                  MAKERGEAR MG1200
                                                                                                  MAKERGEAR MG1200
                                                                                                  MAKERGEAR MG1200
                                                                                                  ManufacturerMAKERGEAR
                                                                                                  Manufacturer Part NoMG1200
                                                                                                  Newark Part No.62AC0401
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$5,743.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,743.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MAKERGEAR
                                                                                                  ManufacturerMAKERGEAR
                                                                                                  Manufacturer Part NoMG1200
                                                                                                  Newark Part No.62AC0401
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.35mm
                                                                                                  Supported Printing MaterialsABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
                                                                                                  Build Volume200mm x 250mm x 200mm
                                                                                                  Nozzle Diameter0.35mm
                                                                                                  3D Print Speed Max450mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating360W
                                                                                                  ConnectivityUSB, SD Card
                                                                                                  File Input FormatsOBJ, STL
                                                                                                  Printer SoftwareSimplify3D
                                                                                                  Supported OSMac OS, Windows & Linux
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MG1200 is a 450MM/S, 120V AC, 360W M3-SE single extrusion 3D printer.

                                                                                                  • 1.75mm filament diameter, 0.020 to 0.300mm (20 to 300µm) layer resolution
                                                                                                  • 203 X 232 X 203mm build volume, brass 0.35mm standard nozzle diameter
                                                                                                  • Print head travel speed range from 30 to 450mm/s
                                                                                                  • Power requirements / consumption is 24V DC at 15A / 360W maximum
                                                                                                  • Wi-Fi, LAN connectivity
                                                                                                  • Less than 2 minutes (220°C) nozzle heat up time, less than 65dBA operating sound
                                                                                                  • OctoPrint for MakerGear / M3 Quickcheck supplied software
                                                                                                  • MacOS, Windows, Linux, iOS, Android supported OS
                                                                                                  • Nozzle temperature range from 180 to 300°C

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites

                                                                                                  Nozzle Diameter

                                                                                                  0.35mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  USB, SD Card

                                                                                                  Printer Software

                                                                                                  Simplify3D

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.35mm

                                                                                                  Build Volume

                                                                                                  200mm x 250mm x 200mm

                                                                                                  3D Print Speed Max

                                                                                                  450mm/s

                                                                                                  Power Rating

                                                                                                  360W

                                                                                                  File Input Formats

                                                                                                  OBJ, STL

                                                                                                  Supported OS

                                                                                                  Mac OS, Windows & Linux

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate