Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5,743.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5,743.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAKERGEAR
Manufacturer Part NoMG1200
Newark Part No.62AC0401
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.35mm
Supported Printing MaterialsABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
Build Volume200mm x 250mm x 200mm
Nozzle Diameter0.35mm
3D Print Speed Max450mm/s
Input Voltage VAC240V
Power Rating360W
ConnectivityUSB, SD Card
File Input FormatsOBJ, STL
Printer SoftwareSimplify3D
Supported OSMac OS, Windows & Linux
Product Range-
SVHCTo Be Advised
Product Overview
MG1200 is a 450MM/S, 120V AC, 360W M3-SE single extrusion 3D printer.
- 1.75mm filament diameter, 0.020 to 0.300mm (20 to 300µm) layer resolution
- 203 X 232 X 203mm build volume, brass 0.35mm standard nozzle diameter
- Print head travel speed range from 30 to 450mm/s
- Power requirements / consumption is 24V DC at 15A / 360W maximum
- Wi-Fi, LAN connectivity
- Less than 2 minutes (220°C) nozzle heat up time, less than 65dBA operating sound
- OctoPrint for MakerGear / M3 Quickcheck supplied software
- MacOS, Windows, Linux, iOS, Android supported OS
- Nozzle temperature range from 180 to 300°C
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
Nozzle Diameter
0.35mm
Input Voltage VAC
240V
Connectivity
USB, SD Card
Printer Software
Simplify3D
Product Range
-
Layer Thickness / Resolution
0.35mm
Build Volume
200mm x 250mm x 200mm
3D Print Speed Max
450mm/s
Power Rating
360W
File Input Formats
OBJ, STL
Supported OS
Mac OS, Windows & Linux
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate