New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Abrasives
                                                                                                  4. Flap Wheels
                                                                                                  Print Page

                                                                                                  502

                                                                                                  Flapwheel, 80 Grit, Bit Diameter 9.5 mm, Purple

                                                                                                  DREMEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DREMEL 502
                                                                                                  ManufacturerDREMEL
                                                                                                  Manufacturer Part No502
                                                                                                  Newark Part No.14C3937
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  DREMEL
                                                                                                  ManufacturerDREMEL
                                                                                                  Manufacturer Part No502
                                                                                                  Newark Part No.14C3937
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Disc Diameter28.6mm
                                                                                                  Bore Size9.5mm
                                                                                                  Operating Speed Max35rpm
                                                                                                  Abrasive Grade-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Technical Specifications

                                                                                                  Disc Diameter

                                                                                                  28.6mm

                                                                                                  Operating Speed Max

                                                                                                  35rpm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bore Size

                                                                                                  9.5mm

                                                                                                  Abrasive Grade

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.