Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1608CP-150R
Newark Part No.80AH5253
Product Range1608 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1608CP-150R
Newark Part No.80AH5253
Product Range1608 Series
Technical Datasheet
Wipe MaterialNonwoven Cellulose-Poly
Wipe Width8"
Wipe Length5"
Product Range1608 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
1608CP-150R is a commercial grade Isopropyl Alcohol (IPA) wipes. These convenient, low linting wipes are presaturated with 70% pure IPA and 30% DI water. Commercial-grade nonwoven cellulose-poly material engineered for high volume PCB assembly and other types of production. This cellulose-poly material has greater absorbency and is less likely to snag or shred, making these wipes ideal for stencil and PCB cleaning.
- Ideal for electronics cleaning
- Plastic-safe
- Lint-free & tear resistant
- 150 wipes in refill roll
- 5”x 8” size
Technical Specifications
Wipe Material
Nonwoven Cellulose-Poly
Wipe Length
5"
SVHC
No SVHC (12-Jan-2017)
Wipe Width
8"
Product Range
1608 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate