Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $348.710 |
3+ | $342.170 |
Price for:Each
Minimum: 1
Multiple: 1
$348.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-832
Newark Part No.70C0173
Technical Datasheet
Measuring Range Max25mm
Graduations0.001mm
Accuracy2µm
No. of Anvils-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
293-832 is a 293 series digimatic micrometer. A brief press on the ORIGIN button sets display to zero at the current spindle position (zero-setting), which allows easy comparison measurement. The reading on the LCD disappears after this instrument is idle for about 20 minutes, but the reading is retained. Turning the spindle causes the reading on the LCD to reappear.
- Simple design, such as not incorporating data output, achieves low cost
- Provided only with an origin-set button for easy origin setting
- Increased operability thanks to easy-to-read LCD with 30% more character display area
- Equipped with ratchet stop for constant measuring force
- Measuring faces: carbide
- Battery life: approx. 1.8 years under normal use
- 0 - 25mm (0 - 1") range, 0.001mm (.00005") resolution
- ±2µm (±.0001") accuracy
- Friction thimble constant-force device
- Measuring force: 5 to 10N
Technical Specifications
Measuring Range Max
25mm
Accuracy
2µm
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate