New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Thickness Gauges
                                                                                                  Print Page

                                                                                                  UTG

                                                                                                  Ultrasonic Thickness Gauge, 0.047" to 7.87" Range, 0.001" Resolution, 4Digit LCD, 1.5V AAA Batteries

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER UTG
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoUTG
                                                                                                  Newark Part No.82AK5576
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$777.150
                                                                                                  5+$738.300
                                                                                                  10+$699.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $777.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoUTG
                                                                                                  Newark Part No.82AK5576
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range Max200mm
                                                                                                  Accuracy-
                                                                                                  Graduations-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  UTG is an ultrasonic thickness gauge ideal for use with ultrasonic flow transmitters, adjustable sound velocity. It measures the thickness of a variety of materials. The UTG works on a variety of parallel surface material ranging from 0.05 to 7.9" (1.2 to 200 mm) with ±0.5% accuracy. It allows the user to find the wall thickness of the pipe when programming an ultrasonic transmitter without cutting or removing a section of the pipe to measure it. Typical applications include pipe thickness measurement, finding wall thickness, monitoring corrosion in closed vessels, industrial applications, automotive, HVAC and plumbing.

                                                                                                  • Sound velocity of 1118 to 20132 mph (500 to 9000 m/s)
                                                                                                  • 4 digits, 0.394˝ LCD display
                                                                                                  • Non-invasive thickness measurement
                                                                                                  • Reads in inches or millimeters
                                                                                                  • Features an adjustable sound velocity to allow for an array of materials to be measured
                                                                                                  • Ideal for monitoring corrosion in closed vessels such as boilers and chemical tanks
                                                                                                  • Temperature limits range from 32 to 122°F (0 to 50°C)
                                                                                                  • Powered by (4) 1.5V AAA alkaline batteries, not included, user replaceable

                                                                                                  Technical Specifications

                                                                                                  Measuring Range Max

                                                                                                  200mm

                                                                                                  Graduations

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate