New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Ruler
                                                                                                  Print Page

                                                                                                  61602

                                                                                                  Folding Ruler, 0.59" Width, 6.56' Length, Fiberglass, MaxiFlex Series

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 61602
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No61602
                                                                                                  Newark Part No.10J4175
                                                                                                  Product RangeMaxiFlex Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$22.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No61602
                                                                                                  Newark Part No.10J4175
                                                                                                  Product RangeMaxiFlex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length2m
                                                                                                  Width15mm
                                                                                                  Graduations1mm
                                                                                                  Tool Body MaterialFiberglass
                                                                                                  Product RangeMaxiFlex Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  61602 MaxiFlex 2meter folding ruler outside read is the heavy-duty ruler professionals need in their tool collection. The ruler features a 10-section collapsible design for easy portability and folds out to a full 2-meters with lock-in-place stop-joints at 0, 90, and 180°. The ruler is easy to read with black on yellow deep-embossed hatch marks. The markings are on both sides and both edges for precise readings in 1/16th increments for clear and accurate measurements. The MaxiFlex Ruler includes both metric and standard scales and is molded with 30% fiberglass material to make the ruler tough and impact-resistant yet flexible. The material is waterproof, chemical resistant, and stands up to everyday wear and tear for long service life.

                                                                                                  • Rigid 10 section design for solid construction that won't snap or bend
                                                                                                  • Black on yellow markings for clear visual measurement readings
                                                                                                  • Waterproof material for protection against deterioration and deformation
                                                                                                  • 1inch product depth, 4.3inch product width, 12.8inch product height
                                                                                                  • Backed by the Wiha no hassle guarantee
                                                                                                  • Chemical and surface abrasion resistance for long service life

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  2m

                                                                                                  Graduations

                                                                                                  1mm

                                                                                                  Product Range

                                                                                                  MaxiFlex Series

                                                                                                  Width

                                                                                                  15mm

                                                                                                  Tool Body Material

                                                                                                  Fiberglass

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate