Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $777.150 |
| 5+ | $738.300 |
| 10+ | $699.440 |
Price for:Each
Minimum: 1
Multiple: 1
$777.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
UTG is an ultrasonic thickness gauge ideal for use with ultrasonic flow transmitters, adjustable sound velocity. It measures the thickness of a variety of materials. The UTG works on a variety of parallel surface material ranging from 0.05 to 7.9" (1.2 to 200 mm) with ±0.5% accuracy. It allows the user to find the wall thickness of the pipe when programming an ultrasonic transmitter without cutting or removing a section of the pipe to measure it. Typical applications include pipe thickness measurement, finding wall thickness, monitoring corrosion in closed vessels, industrial applications, automotive, HVAC and plumbing.
- Sound velocity of 1118 to 20132 mph (500 to 9000 m/s)
- 4 digits, 0.394˝ LCD display
- Non-invasive thickness measurement
- Reads in inches or millimeters
- Features an adjustable sound velocity to allow for an array of materials to be measured
- Ideal for monitoring corrosion in closed vessels such as boilers and chemical tanks
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AAA alkaline batteries, not included, user replaceable
Technical Specifications
Measuring Range Max
200mm
Graduations
-
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate