| Quantity | Price |
|---|---|
| 1+ | $1,121.780 |
| 5+ | $1,085.000 |
| 10+ | $1,048.220 |
| 25+ | $968.530 |
| 50+ | $913.360 |
Product Information
Product Overview
MDW 300L is a digital physician scale. It is designed for easy operation, this digital scale meet the needs of medical professionals and health practitioners worldwide. It features an adjustable height rod to provide simultaneous height and weight readings, and some models also provide body mass index (BMI) measurements. It features a built-in battery and easy-to-use, color-coded keypad. To ensure stability and patient security, MDW digital scales feature rugged construction with a sturdy metal base and a non-slip weighing platform. It is easy-to-operate scale measures height and weight. It is used in applications such as weighing, BMI indicator, height measurement. With heavy-duty construction and BMI functionality, MDW health and fitness scales offer an affordable solution for medical facilities, and provide practical features for school locker rooms, gyms and fitness centers. It include a rugged metal base and non-slip weighing platform, for safe and accessible weighing.
- Hold function retains the weight on the display
- Includes AC adapter and rechargeable battery
- Height measurements from 60cm to 212cm
- Anti-slip platform ensures safety when stepping on and off the scale
- Height rod facilitates measuring children and adults while weighing
- Metal construction for base and pillar, 300Kg capacity
- 0.05Kg readability, 0.1Kg repeatability (S.D.), 0.1Kg linearity (+/-)
- 3sec stabilization time, LED with 22mm -high digits display
- Operating temperature range from 5°C to 40°C
- Overall dimension is 22.4'' x 10.8 x 51.5'' (wxdxh)
Technical Specifications
Health & Fitness
50g
No SVHC (23-Jan-2024)
300kg
MDW Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate