Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,850.700 |
Product Information
Product Overview
RF100 is a convection reflow soldering oven model. It is a practical desktop-size re-flow oven for the manufacturing and reworking of SMT products using SMD. This batch reflow oven has a large intuitive operating display. The menu navigation is controlled via a membrane keypad. This batch re-flow soldering oven utilizes highly efficient infrared heating elements and has several thermocouple temperature gauges. Due to these features, and the precise evaluation in the microprocessor, the temperature curve of the reflow process is very accurate, and the temperature in the respective reflow sections is very uniform. It has been designed for the reflow of all common high-temperature alloys, including both Lead and Lead-free solder paste creams which can be processed to facilitate the mounting of SMD (Surface Mount Devices). The Reflow oven has an automatic error detection function with an alarm.
- Designed for re-flow of solder paste or for polymerization of prototyping glues
- Heating system makes designed for Lead and lead-free and high temperature alloys
- Large window panel keeps Circuit Board in view during processing
- Suitable for re-flow of both single and double sided circuit boards
- Compact housing design with generous 350x300mm working area
- 5 programmable phases for the re-flow process
- Suitable for processing of both single and double sided designed PCB SMT boards
- 4 program memory complete with LCD graphical display for temperature and time
- Simple programming for intuitive control
- Heating through forced air convection, utilizes 4 x infrared quartz heating elements
Technical Specifications
Processing Tray
300°C
230VAC
314mm
504mm
No SVHC (23-Jan-2024)
60°C
2.4kW
-
500mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate