New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping Boards
                                                                                                  Print Page

                                                                                                  324-6BG018S-GEN

                                                                                                  PCB, IC to Pin Out Adaptor, Epoxy Glass Composite, 1.57mm, 76.2mmx76.2mm

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EMULATION TECHNOLOGY 324-6BG018S-GEN
                                                                                                  ManufacturerEMULATION TECHNOLOGY
                                                                                                  Manufacturer Part No324-6BG018S-GEN
                                                                                                  Newark Part No.18C0855
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  ManufacturerEMULATION TECHNOLOGY
                                                                                                  Manufacturer Part No324-6BG018S-GEN
                                                                                                  Newark Part No.18C0855
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypePCB, IC to Pin out Adapter
                                                                                                  Board MaterialEpoxy Glass Composite
                                                                                                  Hole Diameter0.96mm
                                                                                                  External Height76.2mm
                                                                                                  External Width76.2mm
                                                                                                  Board Thickness1.57mm
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  PCB, IC to Pin out Adapter

                                                                                                  Hole Diameter

                                                                                                  0.96mm

                                                                                                  External Width

                                                                                                  76.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Board Material

                                                                                                  Epoxy Glass Composite

                                                                                                  External Height

                                                                                                  76.2mm

                                                                                                  Board Thickness

                                                                                                  1.57mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate