New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping Accessories
                                                                                                  Print Page

                                                                                                  107-70

                                                                                                  Inserter/Extractor for 1.6mm Printed Circuit Boards, Latching, Black

                                                                                                  NVENT SCHROFF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT SCHROFF 107-70
                                                                                                  ManufacturerNVENT SCHROFF
                                                                                                  Manufacturer Part No107-70
                                                                                                  Newark Part No.41Y1336
                                                                                                  Product Range107-70 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  NVENT SCHROFF
                                                                                                  ManufacturerNVENT SCHROFF
                                                                                                  Manufacturer Part No107-70
                                                                                                  Newark Part No.41Y1336
                                                                                                  Product Range107-70 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeInserter/Extractor
                                                                                                  For Use With1.6mm Thickness Printed Circuit Boards
                                                                                                  Product Range107-70 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The Series 107-70 provides 4.5 : 1 mechanical advantage for insertion and extraction of printed circuit boards with high density connector contact and multiple connectors within sheet metal enclosures. Molded from type 6/6 nylon, can be used in environments up to 121C (250F) continuously and is resistant to alkalines, weak acids, and common solvents.

                                                                                                  • Mechanical advantage 4.5 : 1
                                                                                                  • Ample gripping surface / area for hot stamping
                                                                                                  • Provides insertion and extraction assistance
                                                                                                  • The lever latches to the PCB
                                                                                                  • Designed for sheet metal chassis applications

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Inserter/Extractor

                                                                                                  Product Range

                                                                                                  107-70 Series

                                                                                                  For Use With

                                                                                                  1.6mm Thickness Printed Circuit Boards

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate