Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-06E
Newark Part No.46Y8447
Product RangeRE934
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.770 |
50+ | $1.770 |
100+ | $1.770 |
250+ | $1.770 |
500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-06E
Newark Part No.46Y8447
Product RangeRE934
Technical Datasheet
Convert From32-TQFP to 64-TQFP
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product RangeRE934
Product Overview
- TQFP32 to 64 multiadapter
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for TQFP32 to TQFP64 (0.80mm pitch)
- Hole spacing is 2.54mm
- External switching options on the bottom side with 0603 SMD-Pads one pin each
- Resistors or similar components can be mounted directly
- Size is 1.85 x 1.85inch
Technical Specifications
Convert From
32-TQFP to 64-TQFP
Pitch Spacing
2.54mm
Product Range
RE934
Convert To
-
Row Pitch
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate