New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboard Kits
                                                                                                  Print Page

                                                                                                  TW-E41-T1

                                                                                                  Breadboard, Solderless, 6.5 "x2.1 "

                                                                                                  TWIN INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TWIN INDUSTRIES TW-E41-T1
                                                                                                  ManufacturerTWIN INDUSTRIES
                                                                                                  Manufacturer Part NoTW-E41-T1
                                                                                                  Newark Part No.53Y1525
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  TWIN INDUSTRIES
                                                                                                  ManufacturerTWIN INDUSTRIES
                                                                                                  Manufacturer Part NoTW-E41-T1
                                                                                                  Newark Part No.53Y1525
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Breadboard Kit TypeSolderless Breadboard w/ Wire Kit & Terminal Block
                                                                                                  Kit ContentsSolderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks
                                                                                                  External Height6.5"
                                                                                                  External Width2.1"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TW-E41-T1 is a terminal block Solder-less Breadboard designed for electronic projects, rapid prototyping and educational programs. Terminal blocks allow for multiple voltage ground connections.

                                                                                                  • 8-position Terminal block
                                                                                                  • 0.1 x 0.1" Spaced holes
                                                                                                  • Clearly labelled rows and columns
                                                                                                  • Compatible with all machine pin jumper wires

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  Kit Contents

                                                                                                  Solderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks

                                                                                                  External Width

                                                                                                  2.1"

                                                                                                  Breadboard Kit Type

                                                                                                  Solderless Breadboard w/ Wire Kit & Terminal Block

                                                                                                  External Height

                                                                                                  6.5"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate