New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  A-432

                                                                                                  Carrying Case, PE, Grey, Magnehelic Series, 188mm x 231.1mm x 9.4mm

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER A-432
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoA-432
                                                                                                  Newark Part No.82AK5906
                                                                                                  Product RangeMagnehelic Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$105.920
                                                                                                  5+$100.630
                                                                                                  10+$95.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $105.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoA-432
                                                                                                  Newark Part No.82AK5906
                                                                                                  Product RangeMagnehelic Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPE (Polyethylene)
                                                                                                  Case ColorGrey
                                                                                                  External Height - Imperial3.6"
                                                                                                  External Height - Metric91.4mm
                                                                                                  External Width - Imperial9.1"
                                                                                                  External Width - Metric231.1mm
                                                                                                  External Depth - Imperial7.4"
                                                                                                  External Depth - Metric188mm
                                                                                                  Product RangeMagnehelic Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  A-432 is a plastic carrying case for Magnehelic® gauge of standard range except high pressure connection includes 9 ft (2.7m) of 3/16" ID rubber tubing, stand-hang bracket & terminal tube with holder.

                                                                                                  • 9.1" x 7.4" x 3.6" size

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PE (Polyethylene)

                                                                                                  External Height - Imperial

                                                                                                  3.6"

                                                                                                  External Width - Imperial

                                                                                                  9.1"

                                                                                                  External Depth - Imperial

                                                                                                  7.4"

                                                                                                  Product Range

                                                                                                  Magnehelic Series

                                                                                                  Case Color

                                                                                                  Grey

                                                                                                  External Height - Metric

                                                                                                  91.4mm

                                                                                                  External Width - Metric

                                                                                                  231.1mm

                                                                                                  External Depth - Metric

                                                                                                  188mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate