New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  22-24136

                                                                                                  Weatherproof Tool Case Yellow with Foam, Built-in O-ring and Pressure Relief Valve

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  MULTICOMP PRO 22-24136
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No22-24136
                                                                                                  Newark Part No.67AC6072
                                                                                                  Product RangeMulticomp PRO Weather Proof Cases
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  633 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$52.370
                                                                                                  5+$50.360
                                                                                                  20+$48.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No22-24136
                                                                                                  Newark Part No.67AC6072
                                                                                                  Product RangeMulticomp PRO Weather Proof Cases
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPolymer
                                                                                                  Case ColorYellow
                                                                                                  External Height - Imperial7"
                                                                                                  External Height - Metric177.8mm
                                                                                                  External Width - Imperial13"
                                                                                                  External Width - Metric330.2mm
                                                                                                  External Depth - Imperial16.5"
                                                                                                  External Depth - Metric419.1mm
                                                                                                  Product RangeMulticomp PRO Weather Proof Cases
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The Duratool 22-24136 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.

                                                                                                  • Exterior dimension is 13" X 16.5" X 7"
                                                                                                  • Interior dimension is 14.75" x 10.5" x 5.75"
                                                                                                  • High impact shell
                                                                                                  • Heavy duty latches
                                                                                                  • Polymer O-ring waterproof seal
                                                                                                  • Large fold down handle
                                                                                                  • Two pad lockable hasps
                                                                                                  • Pressure equalization valve
                                                                                                  • Customizable foam centre layer

                                                                                                  Applications

                                                                                                  Safety, Mechanical, Harsh Environment, Utilities, Transportation

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Polymer

                                                                                                  External Height - Imperial

                                                                                                  7"

                                                                                                  External Width - Imperial

                                                                                                  13"

                                                                                                  External Depth - Imperial

                                                                                                  16.5"

                                                                                                  Product Range

                                                                                                  Multicomp PRO Weather Proof Cases

                                                                                                  Case Color

                                                                                                  Yellow

                                                                                                  External Height - Metric

                                                                                                  177.8mm

                                                                                                  External Width - Metric

                                                                                                  330.2mm

                                                                                                  External Depth - Metric

                                                                                                  419.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate