New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Trays
                                                                                                  Print Page

                                                                                                  BC503C

                                                                                                  Work Tray Module, Wall Assembly, 20.6" W x 12.2" D x 8.8" H, Plastic, Bucket Work Center Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS BC503C
                                                                                                  KLEIN TOOLS BC503C
                                                                                                  KLEIN TOOLS BC503C
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC503C
                                                                                                  Newark Part No.74AK5621
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC503C
                                                                                                  Newark Part No.74AK5621
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Enclosure MaterialPlastic
                                                                                                  External Height8.8"
                                                                                                  External Width20.6"
                                                                                                  External Depth12.2"
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BC503C is a work tray module. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. The Klein Tools work tray module helps keeps all of your tools in arms reach at any altitude. This will be ''The Lineman's Office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. Connects to the bucket work center rail system and holds a wide variety of lineman hand tools, power tools, and hardware. Multiple rails on the Bucket Work Centre Wall Assembly allow horizontal and vertical customization of module positioning.

                                                                                                  • Positioned on the outside of an aerial bucket with optimal height to easily access tools
                                                                                                  • Supporting arms lock beneath rail for optimal fit
                                                                                                  • Work tray is 20.6 x 12.2 x 8.8inch to fit tools and hardware in a variety of sizes
                                                                                                  • Bucket work center is an ecosystem that will revamp the way a lineman works
                                                                                                  • 20.6'' overall length, 8.8'' overall height, 12.2'' overall width
                                                                                                  • UV resistant, dielectric plastic material, grey color
                                                                                                  • Compartment size is 17.6'' x 9.5'' x 7.7''
                                                                                                  • Total cubic area is 1287cu inch (based on C32)

                                                                                                  Notes

                                                                                                  Outside bucket use only. Maximum load 40lbs / 22.7Kg.

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Plastic

                                                                                                  External Width

                                                                                                  20.6"

                                                                                                  Product Range

                                                                                                  Bucket Work Center Series

                                                                                                  External Height

                                                                                                  8.8"

                                                                                                  External Depth

                                                                                                  12.2"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate