Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1400-3/4X60'
Newark Part No.27W9867
Product Range1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part No1400-3/4X60'
Newark Part No.27W9867
Product Range1400 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeRubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric18.29m
Tape Length - Imperial60ft
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60ft
Roll Length - Metric18.29m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1400 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
60ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
18.29m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Rubber Based Adhesive
Tape Length - Metric
18.29m
Tape Colour
Black
Roll Length - Imperial
60ft
Tape Width - Imperial
0.75"
Product Range
1400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate