Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $48.320 |
5+ | $46.100 |
10+ | $42.150 |
20+ | $39.940 |
50+ | $37.710 |
Price for:Each
Minimum: 1
Multiple: 1
$48.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1170
Newark Part No.23M8197
Product Range1170
Also Known AsGTIN UPC EAN: 00054007478393 80610567093
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Tape ColourSilver
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1170
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1170 is a silver metallic Aluminum Foil Tape consists of a 1oz rolled aluminum foil backing and an electrically conductive, pressure-sensitive acrylic adhesive. This tape is supplied on a removable liner for easy handling and die-cutting. The aluminum foil tape is typically used as an EMI/RFI shielding tape for applications in the electronics industry.
- Pass flame retardancy
- -40 to 130°C Temperature range
- <gt/>85dB at 1MHz to 2GHz Shielding effectiveness
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Aluminium
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
1170
Tape Backing Material
Aluminium Foil
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 1170
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate