Need more?
Quantity | Price |
---|---|
1+ | $45.850 |
5+ | $43.740 |
10+ | $39.990 |
20+ | $37.890 |
50+ | $35.790 |
Product Information
Product Overview
The 70-0160-3918-5 is an amber 3M™ Polyimide Film Tape with DuPont™ Kapton® polyimide film and silicone adhesive. It is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures-no rework-high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Masking
Silicone Adhesive
32.9m
108ft
33m
6.35mm
No SVHC (17-Jan-2022)
PI (Polyimide) Film
Amber
2.7 mil (0.07 mm)
108.3ft
0.25"
70-0 Series
Alternatives for 5413 6MM
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate