New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tool Accessories
                                                                                                  Print Page

                                                                                                  63801-9100

                                                                                                  Crimp Tester, 207124 Series, Bench Top, Manual Lever, 5.84mm, 8 AWG to 30 AWG

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 63801-9100
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No63801-9100
                                                                                                  Newark Part No.56R3856
                                                                                                  Product Range207124 Series
                                                                                                  Also Known AsPT-1500, GTIN UPC EAN: 884982059566
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,743.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,743.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No63801-9100
                                                                                                  Newark Part No.56R3856
                                                                                                  Product Range207124 Series
                                                                                                  Also Known AsPT-1500, GTIN UPC EAN: 884982059566
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCrimp Pull-Force Tester
                                                                                                  For Use With30AWG to 8AWG Crimp Contacts
                                                                                                  Product Range207124 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 63801-9100 is a bench-top wire crimp auto grip Pull-Force Tester designed to automatically grip the wire as the hand lever is pulled down. The PT-1500 auto grip pull tester is a manual and lever-operated digital pull tester for checking pull strength of crimped terminals. The unit is complete with display module, two multi-terminal grips, pull tester frame and an AC adapter/charger for the display module. The T9999 series tester has a 3-point and NIST certification.

                                                                                                  • Single-stroke, ergonomic pull-down motion
                                                                                                  • Automatically grips sample wire as lever is pulled
                                                                                                  • Lbf, kgf and Newton units are pushbutton selectable
                                                                                                  • Digimatic and analog outputs
                                                                                                  • Display module is easily removed for recalibration or repair

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Warnings

                                                                                                  Always wear proper eye protection when Operating or servicing this equipment.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Crimp Pull-Force Tester

                                                                                                  Product Range

                                                                                                  207124 Series

                                                                                                  For Use With

                                                                                                  30AWG to 8AWG Crimp Contacts

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.