New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Kits
                                                                                                  Print Page

                                                                                                  HT330K

                                                                                                  Crimp Tool, Deluxe Crimp Tool Kit, Hand, RG Style Coaxial Cables

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM HT330K
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoHT330K
                                                                                                  Newark Part No.64K0547
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$628.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $628.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoHT330K
                                                                                                  Newark Part No.64K0547
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsOne Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HT330K from L-Com is a deluxe crimp and strip kit with 5 hex dies 0.042" to 0.429". This kit provides a versatile set of tools to terminate connectors on most common RG style and low loss coaxial cables. Kit includes a full cycle ratchet crimp handle with five interchangeable dies covering all the most commonly used crimp sizes for both centre contacts and connector ferrules. In addition a cable cutter and a rotary cable stripper are included to provide all the tools needed to successfully terminate a coaxial connector. Kit is used in coaxial cable assembly, coaxial installation and coaxial cable repair.

                                                                                                  • Housed in a rugged high impact case to protect and organize your tools
                                                                                                  • Full cycle ratchet reduces fatigue
                                                                                                  • Common crimp sizes for both center contact and connector ferrule

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Video & Vision

                                                                                                  Contents

                                                                                                  HT230A professional crimp tool (ratchet type), HT-332 coaxial cable stripper(2-blades model), HT-206 cable cutter, HT-3C die for.256”/.319”/.068”/.213”, HT-3G die for.043”/.068”/.100”/.137”/.213”/.255”, HT-3J die for.042”/.068”/.078”/.128”/.151”/.178”, HT-3K die for.100”/.128”/.429”, Screw driver.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  One Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate