New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Knives
                                                                                                  5. Pen Knives
                                                                                                  Print Page

                                                                                                  1571-INS

                                                                                                  Knife, Skinning, Insulated, Lineman's, 2.375" Blade, 8.75" OAL, Carbon Steel

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 1571-INS
                                                                                                  KLEIN TOOLS 1571-INS
                                                                                                  KLEIN TOOLS 1571-INS
                                                                                                  KLEIN TOOLS 1571-INS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No1571-INS
                                                                                                  Newark Part No.18X4554
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$118.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $118.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No1571-INS
                                                                                                  Newark Part No.18X4554
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Knife TypeCable Stripping
                                                                                                  Blade MaterialCarbon Steel
                                                                                                  Blade Length2.375"
                                                                                                  Overall Length8.75"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  1571-INS is a insulated lineman's skinning knife. The exclusive design features dual-layer insulation for safety. The high-dielectric white inner layer is bonded to the tool while the outer orange layer is flame retardant and serves as a visual warning if the tool has been compromised. The insulated handle is molded for comfort and also features marks on the back to help measure the stripping length of wire. The blade is made of stainless steel for durability and corrosion resistance. Klein's exclusive design features molded measuring marks on back of handle to help measure stripping length of wire. Tough, tempered steel blade provides maximum sharpness and durability to withstand frequent cable scoring. Suitable for cable scoring and cutting. Meets or exceeds ASTM F1505-10, IEC 60900:2012, CAN/ULC-60900-09, NFPA-70E, 2012 ed. CSA Z462-08.

                                                                                                  • Measuring marks on handle, 2.375'' blade length, 8.75'' overall length
                                                                                                  • 1095 steel blade material, orange handle color, high-dielectric plastic handle material
                                                                                                  • 2-layer insulation handle finish
                                                                                                  • Durable two-layer insulation clearly marked with the official 1000-volt rating symbol
                                                                                                  • Large molded handle for an easier, more comfortable grip
                                                                                                  • VDE certified, made in USA

                                                                                                  Warnings

                                                                                                  Keep tool clean, dry and free of any surface contaminants.

                                                                                                  Notes

                                                                                                  Whenever possible, always de-energize lines and equipment prior to working on or around them.

                                                                                                  Technical Specifications

                                                                                                  Knife Type

                                                                                                  Cable Stripping

                                                                                                  Blade Length

                                                                                                  2.375"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Blade Material

                                                                                                  Carbon Steel

                                                                                                  Overall Length

                                                                                                  8.75"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate