Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.950 |
Price for:Each
Minimum: 1
Multiple: 1
$366.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoLHT2436
Newark Part No.43W5980
Technical Datasheet
Power TypeCordless
Battery Voltage36V
Blade Length24"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This hedge trimmer operates on a powerful, high performance 36V Lithium-Ion rechargeable battery that delivers power and long run-time for the toughest jobs. Lithium Ion battery holds a charge 5X times longer and has double the life of NiCad batteries. A Power Drive™ transmission is an exclusive feature that allows cutting up to 2X more branches without stalling.
- 24" dual-action blades cut branches faster with less vibration
- Quickly cuts branches up to 3/4" thick
- Up to 6000 sq ft. of actual hedges trimmed per charge
- Full wrap-around front handle provides a comfortable gripping area in all cutting orientations
- Voltage: 36V
- Blade Length: 24 "
- Cutting Strokes/Min: 2400
- Max Cutting Capacity: 3/4"
- Weight: 6. 9 lbs.
- 36V Lithium-Ion Battery
- Battery ChargerBlade Cover
Technical Specifications
Power Type
Cordless
Blade Length
24"
SVHC
No SVHC (17-Jan-2023)
Battery Voltage
36V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate