| Quantity | Price |
|---|---|
| 1+ | $572.230 |
Product Information
Product Overview
32999 is a 9 piece insulated pilers cutters set. Wiha insulated SoftFinish® cushion grip pliers and cutters are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the tool steel for a permanent bond. The grips features a slip guard handle design for added protection at the front-end and raised rear-finger steps for easy opening at the back-end. Wiha insulated SoftFinish® cushion grip pliers and cutters consist of premium quality tool steel for strength and durability and induction hardened cutting edges and jaws for superior sharpness and longevity. It is VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the job site, and CSA testing benchmarks for safety and performance.
- Handles direct molded to tool steel for permanent bond
- Slip guard handle design for added protection
- Cushion grip handles for comfort and control
- Standard industrial brushed finish for surface endurance
- Induction hardened cutting edges and jaws for superior sharpness and longevity
- Wiha premium quality tool steel for strength and durability
- Dual durometer construction for long-lasting durability
- Dimension of tray is 20" x 11.5" x 2"
- Backed by the Wiha no hassle guarantee
- 2.4inch product depth, 11.5inch product width, 20.2inch product height
Contents
Insulated industrial long nose pliers w/ Cutters 8" (32923), Insulated industrial long nose pliers 6.3" (32926), Insulated industrial cable cutters 8.0" (32927), Insulated industrial diagonal cutters 8" (32929), Insulated Industrial combination pliers 8.0" (32930), Insulated industrial diagonal cutters 6.3" (32933), Insulated industrial crimping pliers 7" (32945), Insulated industrial stripping pliers 6.3" (32947), Insulated combination pliers 9.0" (32900).
Technical Specifications
8"/9" Combo/ Lineman’s Pliers, 6.3" & 8"/6.3" Long Nose/Stripping Pliers, 6.3" & 8" Diagonal Cutters
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate