New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  35-988

                                                                                                  Screwdriver Set, 9-In-1, Ratch-a-Nut Series

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 35-988
                                                                                                  IDEAL 35-988
                                                                                                  IDEAL 35-988
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No35-988
                                                                                                  Newark Part No.23K9388
                                                                                                  Product RangeRatch-a-Nut Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$64.060
                                                                                                  25+$58.690
                                                                                                  50+$54.520
                                                                                                  100+$52.740
                                                                                                  250+$50.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $64.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No35-988
                                                                                                  Newark Part No.23K9388
                                                                                                  Product RangeRatch-a-Nut Series
                                                                                                  Kit Contents#1 & #2 Philips, 1/4" & 3/16" Slotted, 1/4", 5/16" & 7/16" Nut Driver Bits, Ratch-a-Nut Screwdriver
                                                                                                  Product RangeRatch-a-Nut Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  35-988 is a 9-in-1 Ratch-a-Nut™ screwdriver. It has an ergonomic, slip-free comfort grip, textured handle that accepts Twist-a-Nut™ replacement bits. It features a premium screwdriver ratchet mechanism that can handle high torque without failure and a ratcheting wire connector wrench that prevents finger fatigue as well as gets in tight spots. The ergonomic, slip-free textured grip provides excellent torque and is impervious to perspiration, gas, oil and chemicals.

                                                                                                  • Patented wire connector wrench accepts a wide variety of connectors and reduces finger fatigue
                                                                                                  • Pro-quality, 28 tooth, all metal ratchet can handle 225lbs of torque without failure
                                                                                                  • Accepts Twist-a-Nut™ replacement bits

                                                                                                  Contents

                                                                                                  Ratch-a-Nut™ 9-in-1 screwdriver, 1/4inch and 3/16inch slotted, size 1 and size 2 Phillips, 1/4inch, 5/16inch, 7/16inch nutdrivers, ratcheting screwdriver end and ratcheting wire connector wrench.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  #1 & #2 Philips, 1/4" & 3/16" Slotted, 1/4", 5/16" & 7/16" Nut Driver Bits, Ratch-a-Nut Screwdriver

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  Ratch-a-Nut Series

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate