| Quantity | Price |
|---|---|
| 1+ | $64.060 |
| 25+ | $58.690 |
| 50+ | $54.520 |
| 100+ | $52.740 |
| 250+ | $50.950 |
Product Information
Product Overview
35-988 is a 9-in-1 Ratch-a-Nut™ screwdriver. It has an ergonomic, slip-free comfort grip, textured handle that accepts Twist-a-Nut™ replacement bits. It features a premium screwdriver ratchet mechanism that can handle high torque without failure and a ratcheting wire connector wrench that prevents finger fatigue as well as gets in tight spots. The ergonomic, slip-free textured grip provides excellent torque and is impervious to perspiration, gas, oil and chemicals.
- Patented wire connector wrench accepts a wide variety of connectors and reduces finger fatigue
- Pro-quality, 28 tooth, all metal ratchet can handle 225lbs of torque without failure
- Accepts Twist-a-Nut™ replacement bits
Contents
Ratch-a-Nut™ 9-in-1 screwdriver, 1/4inch and 3/16inch slotted, size 1 and size 2 Phillips, 1/4inch, 5/16inch, 7/16inch nutdrivers, ratcheting screwdriver end and ratcheting wire connector wrench.
Technical Specifications
#1 & #2 Philips, 1/4" & 3/16" Slotted, 1/4", 5/16" & 7/16" Nut Driver Bits, Ratch-a-Nut Screwdriver
No SVHC (08-Jul-2021)
Ratch-a-Nut Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate