New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Sockets & Accessories
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  33395

                                                                                                  Socket Set, 27 Pieces of 4 to 14mm STD, 5 to 14mm Deep, 3"/6" Drive Extension Bar, Foam Tray

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 33395
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No33395
                                                                                                  Newark Part No.66AJ9683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$166.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $166.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No33395
                                                                                                  Newark Part No.66AJ9683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents27 Piece of 4 to 14mm Standard, 5 to 14mm Deep, 1/4" Ratchet / Extension Bars / Universal Joint
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  33395 is a 27 piece 1/4inch driver professional standard and deep socket tray set (metric). Wiha crafted professional series sockets and ratchets are engineered with Wiha premium-quality tool steel for strength and durability with a chrome-plated satin finish for corrosion protection. Wiha's professional series sockets are available as 6 point - 1/4" drive, 12 point - 3/8" drive, and 12 point - 1/2" drive configurations and feature roll-stamped die markings for clear identification, a knurled band for extra grip, smooth broached and clear-coated openings for added protection against rust and corrosion, radiused corners for preventing fastener head round-off, and four-side detent grooves with beveled rim for easy and secure drive engagement. Set includes standard metric 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, deep metric 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4” Dr. ratchet 72 tooth, 1/4” Dr. extension bars 3”, 6”, and 1/4” Dr. universal joint.

                                                                                                  • Roll-stamped die markings for clear identification
                                                                                                  • Four-side detent grooves with beveled rim for easy and secure drive engagement
                                                                                                  • Beveled drive end for smooth socket engagement
                                                                                                  • Spring-loaded detent retaining ball for secure socket lock
                                                                                                  • Tray size is 11” x 7.75” x 1.25” (small)
                                                                                                  • 2inch product depth, 8inch product width, 13inch product height
                                                                                                  • Backed by the Wiha no hassle guarantee
                                                                                                  • 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
                                                                                                  • Push button quick release for rapid socket exchange
                                                                                                  • Broached and clear-coated openings for corrosion and rust protection

                                                                                                  Contents

                                                                                                  91453 cable zip tie for sets, 33301 reversible ratchet handle - 1/4" drive, 33303 1/4" drive extension bar, 33304 1/4" drive extension bar, 33316/33317/33318/33319/33320/33321/33322/33323/33325/33326/33327/33328/33341/33342/33343/33344/33345/33346/33347/33348/33349/33350/33351 1/4inch drive sockets, 33360 1/4inch universal joint for sockets, 93030 empty foam try.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  27 Piece of 4 to 14mm Standard, 5 to 14mm Deep, 1/4" Ratchet / Extension Bars / Universal Joint

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate