Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2529
Newark Part No.53H6796
Product Range2529 Series
Also Known AsGTIN UPC EAN: 00054007922025 80610755896
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No2529
Newark Part No.53H6796
Product Range2529 Series
Also Known AsGTIN UPC EAN: 00054007922025 80610755896
Technical Datasheet
Product Range2529 Series
SVHCTo Be Advised
Product Overview
The 2529 is a Fibrlok™ II universal optical Fiber Splice is designed to easily splice any combination of 250 or 900µm coated fibers with inexpensive tooling and no electrical power. The Fibrlok™ single fiber optical splice utilizes a metallic splicing element held inside a molded plastic body and cap to provide a fast, permanent splice. Index matching gel at the fiber splice interface helps enable a low loss splice that maintains transmission quality over the life of the network. Assembly of the inexpensive Fibrlok™ splice requires only removal of the fiber coating, cleaning and cleaving of the fiber.
- Minimum tooling requirements
- No epoxy or electricity required
- Simple and easy to use
- Ability to reposition fibers
- High performance
- Easy on-site installation
- Improved splicing yield
- Reduced inventory
- <lt/>0.1dB Typical insertion loss
Applications
Maintenance & Repair, Fibre Optics
Technical Specifications
Product Range
2529 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate