Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9005000000
Newark Part No.14C2265
Product RangeStripax Series
Also Known AsSTRIPAX, 4008190072506
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.870 |
| 10+ | $135.650 |
| 25+ | $132.030 |
| 50+ | $126.990 |
| 100+ | $121.220 |
Price for:Each
Minimum: 1
Multiple: 1
$142.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9005000000
Newark Part No.14C2265
Product RangeStripax Series
Also Known AsSTRIPAX, 4008190072506
Technical Datasheet
Stripping Capacity AWG28AWG to 7AWG
Stripping Capacity Metric0.08mm² to 10mm²
For Use WithFlexible & Solid Conductors
Product RangeStripax Series
SVHCLead
Product Overview
The 9005000000 is a 7.48-inch STRIPAX Stripping and Cutting Tool with automatic self-adjustment for flexible and solid conductors with PVC insulation. Automatic opening of clamping jaws after stripping. Stripping length adjustable via end stop. Double-insulated cables in two process steps without special adjustment. Ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
- Long service life
- Optimised ergonomic design
- No play in self-adjusting cutting unit
- Adjustable to diverse insulation thicknesses
- No fanning-out of individual conductors
- Double insulated cables in two process steps without special adjustment
- Maximum stripping length of 25mm
Applications
Maintenance & Repair, Robotics, Defence, Military & Aerospace, Power Management
Technical Specifications
Stripping Capacity AWG
28AWG to 7AWG
For Use With
Flexible & Solid Conductors
SVHC
Lead
Stripping Capacity Metric
0.08mm² to 10mm²
Product Range
Stripax Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate