New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tweezer Sets
                                                                                                  Print Page

                                                                                                  K5HP1.S

                                                                                                  Tweezer Kit, High Precision, 1/2A/3C/5/7, Stainless Steel Body, 5 Piece, K5HP1 Series

                                                                                                  IDEAL-TEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL-TEK K5HP1.S
                                                                                                  IDEAL-TEK K5HP1.S
                                                                                                  IDEAL-TEK K5HP1.S
                                                                                                  ManufacturerIDEAL-TEK
                                                                                                  Manufacturer Part NoK5HP1.S
                                                                                                  Newark Part No.17AH9098
                                                                                                  Product RangeK5HP1 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$347.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $347.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL-TEK
                                                                                                  ManufacturerIDEAL-TEK
                                                                                                  Manufacturer Part NoK5HP1.S
                                                                                                  Newark Part No.17AH9098
                                                                                                  Product RangeK5HP1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Tweezers5
                                                                                                  Tweezer Set ContentsHigh Precision Tweezers 1, 2A, 3C, 5, 7
                                                                                                  Tweezer Body MaterialStainless Steel Body
                                                                                                  Product RangeK5HP1 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  K5HP1.S is a high precision tweezer kit. This set of tweezers features very hard, stiff tips and body to prevent bending.

                                                                                                  • Sandblasted coating/finishing, stainless steel (S) body material
                                                                                                  • 7.087inch OAL, 4.134inch width, 0.630inch height

                                                                                                  Contents

                                                                                                  1, 2A, 3C, 5 and 7 tweezers.

                                                                                                  Technical Specifications

                                                                                                  No. of Tweezers

                                                                                                  5

                                                                                                  Tweezer Body Material

                                                                                                  Stainless Steel Body

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Tweezer Set Contents

                                                                                                  High Precision Tweezers 1, 2A, 3C, 5, 7

                                                                                                  Product Range

                                                                                                  K5HP1 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate