New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Combination
                                                                                                  Print Page

                                                                                                  86528

                                                                                                  MODSET 44PC SAE-MM 90T RW & HEX KEY SET - GEARWRENCH ROHS COMPLIANT: NA

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 86528
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No86528
                                                                                                  Newark Part No.43AK7057
                                                                                                  Your Part Number
                                                                                                  183 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$701.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $701.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No86528
                                                                                                  Newark Part No.43AK7057
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  86528 is a 44 piece 90T SAE/Metric combination ratcheting wrench and long arm hex key set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 44 piece 90 tooth ratcheting wrench and hex key set in a foam storage tray is one of the wide collection of GEARWRENC modular Sets. These chemical and solvent resistant foam trays are designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tools fits in a custom cutout that provides optimal protection, organization, and accessibility.

                                                                                                  • 90-tooth ratcheting box end delivers a 4° swing arc to turn a fastener inch, tight spaces
                                                                                                  • Off-corner loading design on box end provides better grip and reduces fastener rounding
                                                                                                  • Dual-direction off-corner loading on open-end reduces fastener rounding
                                                                                                  • 12-point ratcheting box-end for use on 6 or 12-point fasteners
                                                                                                  • Longer, wider beam for improved reach, leverage, and comfort
                                                                                                  • Long arm hex keys inch, caddie coming inch, the most common SAE and mm, sizes
                                                                                                  • Meets or exceeds ASME and ANSI specifications
                                                                                                  • Standard large foam storage tray size is 20.25” x 13.5” x 2.0”
                                                                                                  • Lifetime warranty on the tools only
                                                                                                  • 21.5inch overall length, 1/4inch, 8mm to 13/16inch, 19mm set size range, 13.46inch overall width

                                                                                                  Contents

                                                                                                  Wrenches: 1/4inch, 5/16inch, 11/32 n 3/8inch, 7/16inch, 1/2inch, 9/16inch, 5/8inch, 11/16inch, 3/4inch, 13/16inch, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 16mm, 17mm, 18mm, 19mm, Hex Key:0.05inch, 1/16inch, 5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 5/16inch, 3/8inch, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm.

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate