New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Miscellaneous
                                                                                                  Print Page

                                                                                                  MP010319

                                                                                                  Wrench Set, Strap, 2 Pieces, 150 mm / 6″, 100 mm / 4″

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010319
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010319
                                                                                                  Newark Part No.47AK3771
                                                                                                  Product RangeMulticomp Pro Wrench Sets
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  57 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$14.810
                                                                                                  10+$13.890
                                                                                                  25+$12.490
                                                                                                  100+$12.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010319
                                                                                                  Newark Part No.47AK3771
                                                                                                  Product RangeMulticomp Pro Wrench Sets
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AF Size - Metric150mm
                                                                                                  AF Size - Imperial6"
                                                                                                  Length-
                                                                                                  Product RangeMulticomp Pro Wrench Sets
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  That Wrench Set can grab & grip an object conveniently and fast. These rubber straps wrench easily around objects of any shape to make them tighten or loosen which makes it an ideal DIY tool for the home, garden, garage, and workplace. The rubberized wrench can be used for many different plumbing applications without damaging or scratching the object.

                                                                                                  • Loosens and Tightens almost everything
                                                                                                  • Cushioned Grip for Maximum Comfort
                                                                                                  • Use to Loosen and Tighten Jar Lids, Oil Filters, Pipes, Fittings, Shafts and Pulleys
                                                                                                  • Will not harm fine finishes
                                                                                                  • Two sizes include

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  AF Size - Metric

                                                                                                  150mm

                                                                                                  Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  AF Size - Imperial

                                                                                                  6"

                                                                                                  Product Range

                                                                                                  Multicomp Pro Wrench Sets

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate