New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Kits
                                                                                                  Print Page

                                                                                                  HDV700

                                                                                                  Touch Screen, TFT LCD, Videoscope, 5"

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS HDV700
                                                                                                  EXTECH INSTRUMENTS HDV700
                                                                                                  EXTECH INSTRUMENTS HDV700
                                                                                                  EXTECH INSTRUMENTS HDV700
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoHDV700
                                                                                                  Newark Part No.67AK2656
                                                                                                  Product RangeHDV700 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,361.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,361.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoHDV700
                                                                                                  Newark Part No.67AK2656
                                                                                                  Product RangeHDV700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHDV700 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  HDV700 is a HDV700 videoscope screen (no probes). HDV700 is a versatile and lightweight professional videoscope that is designed for inspections in locations that are difficult or unsafe to access. With one or more of the eight waterproof (IP67) camera probes, you can use the HDV700 for condition monitoring in manufacturing, HVAC/R, plumbing, building, and automotive applications. A range of small diameter and articulating camera probes are available to give you clear visibility of components from the 5-inch color touchscreen display. Easily maneuver the narrow probes into small openings without disassembling equipment. The HDV700 also features multiple data recording options so you can easily create reports at the job site by transferring images and videos to your laptop.

                                                                                                  • View clear, bright images with a wide FoV on the 5” color TFT (800 × 480) capacitive touchscreen
                                                                                                  • Capture both still images and videos
                                                                                                  • Gain access to difficult-to-see components without disassembling equipment
                                                                                                  • Simultaneously view live camera image and a saved image side by side
                                                                                                  • Record voice annotations and photo notes for advanced reports
                                                                                                  • Efficiently manage your inspection data using the Session and Tag feature
                                                                                                  • Easy for a second person to inspect with you by connecting display to monitor using HDMI video o/p
                                                                                                  • Inspect comfortably using the display stand and tripod mount
                                                                                                  • Immerse the IP67-rated camera probes in water at a depth up to 1m (3.2ft) for 30 minutes max
                                                                                                  • Dimension [W × H × D] is 6.38" × 5.04" × 1.18"

                                                                                                  Contents

                                                                                                  HDV700 videoscope screen, 32GB Micro SD card, USB-A to USB-C cable, HDMI type A to type D cable, Li-ion rechargeable battery (built-in), Universal adapter (with US, UK, EU, and AUS plugs).

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HDV700 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate