New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Drills
                      5. Corded Hammer Drills
                      Print Page

                      DWE5010

                      Hammer Drill, Single Speed, 1/2" Drive, 10.3 " Length

                      DEWALT DWE5010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEWALT
                      Manufacturer Part NoDWE5010
                      Newark Part No.06X5337
                      Also Known As885911292931
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$149.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEWALT
                      Manufacturer Part NoDWE5010
                      Newark Part No.06X5337
                      Also Known As885911292931
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC120V
                      Chuck Size43102"
                      Drilling Capacity Steel12.7mm
                      Drilling Capacity Wood1.25"
                      Drilling Capacity Concrete15.88mm
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Versatile dual mode hammerdrill/drill for wood, steel or masonry applications.

                      • 7A motor provides high performance and overload protection
                      • 360° side handle with depth rod for control, versatility and increased depth accuracy
                      • Compact and lightweight for user comfort and access to tight spaces
                      • Lock-on trigger for continuous drilling
                      • 7A, 550W
                      • No load speed: 0-2, 800RPM
                      • Blows per minute: 0-47, 600BPM
                      • Includes 360° side handle, depth rod and chuck key with holder

                      Technical Specifications

                      Supply Voltage VAC

                      120V

                      Drilling Capacity Steel

                      12.7mm

                      Drilling Capacity Concrete

                      15.88mm

                      Plug Type

                      -

                      Chuck Size

                      43102"

                      Drilling Capacity Wood

                      1.25"

                      Product Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate