| Quantity | Price |
|---|---|
| 1+ | $52.020 |
Product Information
Product Overview
H80612 is a heat-resistant handle, 10 Ounce, 7inch, welder's chipping hammer. It is the essential welding tool to effortlessly remove slag. This tempered steel tool is designed for long-term durability and offers a heat-resistant grip to help reduce damage to the handle. This tool is optimally balanced for control and the shock absorbing grip reduces hand fatigue. Versatile dual-sided design with a flat chisel on one end and a pointed chisel on the other, ensuring effective performance at any angle. Suitable for removing weld slag application.
- Chipping hammer features heat resistant grip to help reduce burning and melting of handle
- Effortlessly removes slag from all welds
- Shock absorbing grip provides cushioning and reduces hand fatigue
- Optimally balanced for control and precision
- Hole in handle for tethering when working at heights
- All metal hammer, heat resistant grip, both flat and spike sides on head, tether hole
- 6.75'' overall length, 10'' overall height, 1.21'' overall width
- 6.75'' head length, 1'' face diameter, 5.75'' handle length
- Heat resistant nylon handle material, orange handle color
Warnings
Always wear approved eye protection. NOT insulated. Will NOT protect against electrical shock. Inspect before each use. Do not use if damaged.
Technical Specifications
Welder's Chipping Hammer
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate