Audio Transformers:
288 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73C1780 RoHS | Each | 1+ $107.050 5+ $101.810 10+ $96.550 25+ $90.760 50+ $88.570 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $254.290 5+ $241.160 10+ $228.010 25+ $219.930 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $164.660 5+ $154.600 10+ $144.540 25+ $141.190 50+ $137.630 More Pricing... | - | - | - | 4.2kohm | 4ohm | 60W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $25.890 5+ $25.440 10+ $24.980 25+ $24.540 | 2.24:1 | - | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $93.310 5+ $91.580 10+ $89.840 25+ $85.040 50+ $84.250 More Pricing... | - | - | - | 5.1kohm | 8ohm | 25W | 12kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ $155.170 5+ $148.030 10+ $145.020 25+ $142.950 50+ $140.710 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $466.920 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
31AJ8210 RoHS | Each | 1+ $11.010 5+ $9.960 10+ $9.070 25+ $8.900 50+ $8.720 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $51.320 5+ $48.890 10+ $46.460 25+ $44.550 50+ $43.090 More Pricing... | 0.6 | - | - | 600ohm | 600ohm | 2W | 50kHz | 100V | Miniature Potted - Line Matching | 43ohm | Through Hole | 60ohm | PC Pin | 300Hz | 109 Series | ||||||
Each | 1+ $31.790 5+ $30.630 10+ $29.470 25+ $28.540 50+ $28.010 More Pricing... | - | - | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $243.060 5+ $237.830 10+ $232.590 25+ $232.150 50+ $230.580 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $76.050 5+ $71.490 10+ $66.900 25+ $64.390 50+ $62.320 More Pricing... | - | - | - | 5.482kohm | 8ohm | 10W | 10kHz | 1.75kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $259.430 5+ $252.590 10+ $245.760 25+ $235.900 50+ $232.370 | 14.21:1 | - | - | 3.8kohm | 16ohm | 50mW | 12kHz | - | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||
24B5910 RoHS | Each | 1+ $67.560 5+ $62.920 10+ $58.270 25+ $56.440 50+ $54.340 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
31AJ8180 RoHS | Each | 1+ $273.780 5+ $271.900 10+ $270.010 25+ $269.620 50+ $268.250 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $194.830 5+ $183.760 10+ $172.680 25+ $168.120 50+ $162.730 | - | - | - | 2kohm | 4ohm | 100mW | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $177.010 5+ $171.070 10+ $165.140 25+ $164.440 50+ $162.810 More Pricing... | 1:5 | - | - | 10kohm | 32ohm | 20W | 15kHz | - | Single Ended Tube Output | 105ohm | Chassis Mount | 0.342ohm | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ $167.430 5+ $157.270 10+ $147.080 25+ $143.470 50+ $139.770 More Pricing... | - | - | - | 4kohm | 2kohm | 50mW | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $199.190 5+ $189.090 10+ $178.970 25+ $177.370 50+ $174.730 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $285.550 5+ $271.370 10+ $257.170 25+ $248.360 50+ $246.060 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $229.560 5+ $217.220 10+ $204.880 25+ $198.130 50+ $191.780 | - | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $205.140 5+ $194.420 10+ $183.720 25+ $177.080 50+ $171.400 | - | - | - | 7.371kohm | 16ohm | 50mW | 15kHz | 2.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $93.320 5+ $92.390 10+ $91.460 25+ $86.780 50+ $85.950 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $111.690 5+ $106.030 10+ $100.380 25+ $94.770 50+ $92.620 More Pricing... | - | - | - | 8kohm | 8ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
31AJ8168 RoHS | Each | 1+ $110.840 5+ $110.290 10+ $109.720 25+ $108.300 50+ $107.530 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||