101 Series Audio Transformers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 600ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 52ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 2.5kohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 1.2kohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 80ohm | Through Hole | 53ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 300ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 54ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 2.5kohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150.7ohm | Through Hole | 4.9ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series |