New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Audio Transformers

                      107 Series Audio Transformers:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Turns Ratio
                      Primary Impedance
                      Secondary Impedance
                      Secondary Power
                      Frequency Max
                      Isolation Voltage
                      Transformer Applications
                      DC Resistance Primary
                      Transformer Mounting
                      DC Resistance Secondary
                      Transformer Terminals
                      Frequency Min
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      107H
                      HAMMOND 107H
                      96F5497

                      Data Sheet

                      RoHS

                      HAMMOND
                      1. Audio Transformer
                      2. Epoxy Potted
                      3. 0.6
                      4. 600 ohm
                      5. 600 ohm
                      6. 150 mW
                      7. 50 kHz
                      8. 100 V
                      Each
                      Pricing is unavailable. Please contact customer services.
                      0.6
                      600ohm
                      600ohm
                      150mW
                      50kHz
                      100V
                      Miniature Potted - Line Matching
                      59ohm
                      Through Hole
                      75ohm
                      PC Pin
                      150Hz
                      107 Series
                      107N
                      HAMMOND 107N
                      24B5875

                      Data Sheet

                      RoHS

                      HAMMOND
                      1. Audio Transformer
                      2. 4.07:1
                      3. 10 kohm
                      4. 600 ohm
                      5. 150 mW
                      6. 50 kHz
                      7. 100 V
                      Each
                      Pricing is unavailable. Please contact customer services.
                      4.07:1
                      10kohm
                      600ohm
                      150mW
                      50kHz
                      100V
                      Miniature Potted - Line Matching
                      680ohm
                      Through Hole
                      70ohm
                      PC Pin
                      150Hz
                      107 Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)