MET Series Audio Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 3.16:1 | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 600ohm | 600ohm | 50mW | 100kHz | 1.5kV | Miniature Encapsulated - Data/Voice Coupling | 85ohm | Through Hole | 110ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 50+ $14.200 100+ $14.060 250+ $13.910 | Min: 84 / Mult: 84 | 0.6 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | Miniature Encapsulated - Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | MET Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 135ohm | 135ohm | 50mW | 100kHz | 1.5kV | Miniature Encapsulated - Data/Voice Coupling | 10.5ohm | Through Hole | 10.8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 10kohm | 10kohm | 40mW | 100kHz | 1kV | Miniature Encapsulated - Data/Voice Coupling | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | MET Series |