VTX A-Series Audio Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | VTX A-Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | Through Hole | 5.35ohm | PC Pin | 30Hz | VTX A-Series | ||||||
Each | 1+ $22.170 5+ $20.460 10+ $20.120 25+ $19.760 50+ $18.890 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 0.36ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $22.170 5+ $20.460 10+ $20.120 25+ $19.760 50+ $18.890 More Pricing... | Min: 1 / Mult: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | Through Hole | 55ohm | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ $22.170 5+ $20.460 10+ $20.120 25+ $19.760 50+ $18.890 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | VTX A-Series |